
8-bit, dual-supply, low-voltage transceiver/register featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 2V to 3.6V supply, offering 24mA high and low level output current. It supports 3-state outputs and has a propagation delay of 9.5ns. Packaged in a 24-lead SSOP for surface mounting, this component is supplied on a 2000-piece tape and reel.
Onsemi 74LCX652MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX652MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
