
8-bit bidirectional transceiver with 3-state outputs, featuring 5V tolerant inputs and outputs. This CMOS logic IC operates from a 2V to 3.6V supply, offering a propagation delay of 9.5ns and a turn-on delay time of 10.5ns. Designed for surface mounting in a TSSOP package with gold contact plating, it supports a high level output current of -24mA and a low level output current of 24mA. The device is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Onsemi 74LCX652MTC technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 0.212g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX652MTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
