
8-bit bidirectional transceiver with 5V tolerant inputs and outputs, featuring CMOS technology and 3-state outputs. Operates from a 2V to 3.6V supply voltage, delivering 24mA high and low level output current. Surface mountable in a SOIC package, this component offers a propagation delay of 9.5ns and a turn-on delay time of 10.5ns. Suitable for operation across a -40°C to 85°C temperature range.
Onsemi 74LCX652WMX technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| Weight | 1.098g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCX652WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
