
Dual D-Type positive edge-triggered flip-flop, featuring 5V tolerant inputs and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, delivering a maximum frequency of 150MHz and a propagation delay of 8ns. This surface mount component offers non-inverting polarity, a high-level output current of -24mA, and a low-level output current of 24mA. Packaged in a 3000-piece tape and reel, it is RoHS compliant and lead-free, with a compact 3mm x 2.5mm x 0.75mm footprint.
Onsemi 74LCX74BQX technical specifications.
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| Height | 0.75mm |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 3mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 4 |
| Number of Output Lines | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 0.12g |
| Width | 2.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX74BQX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
