
Dual D-type positive-edge triggered flip-flop, CMOS technology, operating from 2V to 3.6V supply. Features a maximum frequency of 150MHz, 7ns propagation delay, and 24mA output current. Packaged in a 14-pin SOIC surface-mount case with tin/matte contact plating. RoHS compliant and lead-free.
Onsemi 74LCX74M technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Tin, Matte |
| Frequency | 150MHz |
| Height | 1.5mm |
| High Level Output Current | -24mA |
| Input Capacitance | 7pF |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Length | 8.75mm |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Number of Gates | 2 |
| Number of Input Lines | 4 |
| Number of Inputs | 1 |
| Number of Output Lines | 2 |
| Output Current | 24mA |
| Package Quantity | 55 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 7ns |
| Weight | 0.008501oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX74M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
