
8-bit, 3-state buffer/line driver featuring 5V tolerant inputs and open-drain outputs. This CMOS logic IC operates from a 2V to 3.6V supply, offering 24mA high and low level output current. With a propagation delay of 8ns, it is designed for surface mounting in a 20-lead SSOP package. Ideal for low-voltage applications requiring signal buffering and driving capabilities.
Onsemi 74LCX760MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX760MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
