
8-bit, dual buffer/line driver IC featuring 5V tolerant inputs and 3-state outputs. Operates from a 2V to 3.6V supply, delivering 24mA high and low level output current. CMOS technology ensures low quiescent current of 10uA. Packaged in a 20-lead SOP for surface mounting, with a propagation delay of 8ns.
Onsemi 74LCX760SJ technical specifications.
| Package/Case | SOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.4815g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX760SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
