8-bit, 3-state CMOS buffer/line driver featuring 5V tolerant inputs. This surface mount component offers 24mA high and low level output current with a propagation delay of 8ns. Operating from a 2V to 3.6V supply, it provides 8 non-inverting input and output lines across two 4-bit elements. Packaged in a 20-lead SOIC on a 1000-piece tape and reel.
Onsemi 74LCX760WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 10ns |
| Weight | 0.801g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX760WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.