
10-bit D-type flip-flop, CMOS technology, operating from 2V to 3.6V. Features positive edge clock triggering, 3-state outputs with 24mA sourcing and sinking capability, and 5V tolerant inputs and outputs. Achieves 150MHz frequency with 7.5ns propagation delay. Packaged in a 24-lead SSOP for surface mounting, supplied on a 2000-piece tape and reel.
Onsemi 74LCX821MSAX technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX821MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
