
10-bit D-type flip-flop with 5V tolerant inputs and outputs, operating from a 2V to 3.6V supply. Features positive edge clock triggering and 3-state outputs with a maximum operating frequency of 150MHz. CMOS technology ensures low power consumption, with a high level output current of -24mA and a low level output current of 24mA. Surface mountable in a SOIC package, this non-inverting logic IC offers a propagation delay of 7.5ns.
Onsemi 74LCX821WM technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Bits per Element | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 7ns |
| Weight | 1.098g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCX821WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
