
10-bit 3-state D-type transparent latch IC, featuring a single independent circuit with non-inverting polarity. Operates with a supply voltage range of 2V to 3.6V, supporting a maximum output current of 24mA (low level) and -24mA (high level). CMOS technology ensures low power consumption with a propagation delay of 7ns and turn-on delay of 1.5ns. Surface mountable in an SSOP package, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Onsemi 74LCX841MSA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX841MSA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
