
10-bit, 3-state, non-inverting D-type transparent latch IC, featuring CMOS technology and a propagation delay of 7ns. Operates with a supply voltage range of 2V to 3.6V, supporting output currents of ±24mA. This surface-mount component is housed in a 24-pin SOIC package and is RoHS compliant, suitable for operation between -40°C and 85°C.
Onsemi 74LCX841WM technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 30 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX841WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
