
10-bit transparent D-type latch, 3-state output, CMOS technology, non-inverting logic. Features a 7ns propagation delay and 1.5ns turn-on delay. Operates with a 2V to 3.6V supply voltage, offering ±24mA output current. Packaged in a 24-pin SOIC for surface mounting, this RoHS compliant component is ideal for digital logic applications.
Onsemi 74LCX841WMX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Latch, D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7ns |
| RoHS Compliant | Yes |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 1.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCX841WMX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
