
16-channel, 3-state buffer/line driver with non-inverting logic function. Features 4.5ns propagation delay and 7.2ns turn-on delay time. Operates with a supply voltage range of 2V to 3.6V and supports output currents of +/-24mA. Packaged in SSOP for surface mount applications, this CMOS technology component offers a wide operating temperature range from -40°C to 85°C.
Onsemi 74LCXH16244MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXH16244MEAX to view detailed technical specifications.
No datasheet is available for this part.
