
Bidirectional 16-channel bus transceiver, featuring 3-STATE outputs and CMOS technology. Operates with a supply voltage range of 2V to 3.6V, supporting high and low level output currents of 24mA. This surface mount BGA package component offers a propagation delay of 5.2ns and a turn-on delay time of 8.5ns. Designed for 8 bits per element across two circuits, it functions as an inverting transceiver with non-inverting polarity.
Onsemi 74LCXH16245G technical specifications.
| Package/Case | BGA |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXH16245G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
