
16-bit bidirectional transceiver, CMOS technology, featuring 3-state outputs and Bushold functionality. Operates with a supply voltage range of 2V to 3.6V, offering 24mA high and low level output current. Surface mountable in a 48-lead TSSOP package, this logic IC provides 5.2ns propagation delay. Suitable for applications requiring 16 channels of data transfer with non-inverting polarity.
Onsemi 74LCXH16245MTD technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.421g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXH16245MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
