
16-bit bidirectional transceiver, CMOS technology, featuring 3-state, push-pull outputs. Operates from a 2V to 3.6V supply, with high and low level output currents of -24mA and 24mA respectively. Offers a propagation delay of 5.2ns and a turn-on delay time of 8.5ns. Packaged in a lead-free, gold-plated TSSOP for surface mounting, with a minimum operating temperature of -40°C and a maximum of 85°C.
Onsemi 74LCXH16245MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.9mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXH16245MTDX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.