
16-bit D-Type bus driver featuring positive edge clock triggering and 3-state non-inverting outputs. This CMOS logic IC operates with a maximum frequency of 170MHz and a propagation delay of 6.5ns. It supports a supply voltage range of 2V to 3.6V, with output currents of ±24mA. Packaged in FBGA for surface mounting, it offers 8 bits per element across two circuits, ideal for high-speed digital applications.
Onsemi 74LCXH16374G technical specifications.
| Package/Case | FBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 1092 |
| Packaging | Tray |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXH16374G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
