
16-bit D-Type Flip-Flop bus driver featuring positive edge clock triggering and 3-state output. Operates with a maximum frequency of 170MHz and a supply voltage range of 2V to 3.6V. Offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 6.5ns. This surface mount component is housed in an FBGA package and operates across a temperature range of -40°C to 85°C.
Onsemi 74LCXH16374GX technical specifications.
| Package/Case | FBGA |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXH16374GX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
