
16-Bit D-Type Flip-Flop with Bushold, CMOS technology, operating from a 2V to 3.6V supply. Features positive edge clock triggering, 3-state outputs with ±24mA output current, and a maximum operating frequency of 170MHz. This surface mount component, housed in a TSSOP package, offers a propagation delay of 6.5ns and a turn-on delay time of 6.2ns. It includes two 8-bit flip-flop circuits, each with single-ended inputs and non-inverting outputs.
Onsemi 74LCXH16374MTD technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 170MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Output Lines | 3 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.5ns |
| RoHS Compliant | No |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 6.2ns |
| Weight | 0.421g |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXH16374MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
