
8-bit, non-inverting CMOS transceiver for digital signal buffering and line driving. Features 3-state outputs with 24mA high and low output current, operating from a 2V to 3.6V supply. Surface mountable in a 20-pin TSSOP package, this component offers a 9ns propagation delay and 11ns turn-on delay. Suitable for applications requiring reliable signal transmission with a wide operating temperature range of -40°C to 85°C.
Onsemi 74LCXH2245MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXH2245MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
