
Bidirectional 8-bit transceiver, non-inverting, with 3-STATE outputs. Features a maximum operating supply voltage of 3.6V and a minimum of 2V. Offers 24mA high and low level output current, with a propagation delay of 9ns. Surface mountable in a SOIC package, operating from -40°C to 85°C. CMOS technology, RoHS compliant.
Onsemi 74LCXH2245WM technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCXH |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXH2245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
