
8-bit bidirectional transceiver with 3-state, push-pull outputs, designed for low voltage operation from 2V to 3.6V. Features include a maximum propagation delay of 8ns, ±24mA output current capability, and a quiescent current of 10uA. This surface-mount component is housed in a TSSOP package with gold contact plating, offering a wide operating temperature range of -40°C to 85°C. Supplied in a 2500-piece tape and reel, it is lead-free and RoHS compliant.
Onsemi 74LCXH245MTCX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCXH |
| Weight | 0.191g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXH245MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
