
8-bit bidirectional transceiver, surface mount, SOP package. Features 3-state outputs, 24mA high/low output current, and 8ns propagation delay. Operates from 2V to 3.6V supply voltage, with a temperature range of -40°C to 85°C. Includes Bushold functionality.
Onsemi 74LCXH245SJ technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXH |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXH245SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
