
8-bit bidirectional transceiver, SOIC package, featuring 3-state outputs and a propagation delay of 8ns. Operates with a supply voltage range of 2V to 3.6V, providing 24mA high and low level output current. Suitable for surface mount applications, this non-inverting logic IC functions as a transceiver with a maximum operating temperature of 85°C.
Onsemi 74LCXH245WM technical specifications.
| Package/Case | SOIC |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 36 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCXH |
| Weight | 0.801g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXH245WM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
