
The 74LCXH32245GX is a 16-bit non-inverting transceiver from Onsemi, featuring a package quantity of 2500 units per reel. It operates within a temperature range of -40°C to 85°C and is designed for surface mount applications. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. It can handle high level output currents of up to 24mA and low level output currents of 24mA. The transceiver has a propagation delay of 5.2ns and is available in a BGA package.
Onsemi 74LCXH32245GX technical specifications.
| Package/Case | BGA |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| RoHS Compliant | No |
| Series | 74LCXH |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXH32245GX to view detailed technical specifications.
No datasheet is available for this part.
