16-bit bidirectional transceiver, CMOS technology, featuring 5V tolerant inputs/outputs and pull-down resistors. Operates with a supply voltage range of 2V to 3.6V, offering 24mA high and low level output current. This surface mount component, packaged in SSOP, provides a propagation delay of 6ns and a turn-on delay time of 9.1ns. It supports 16 channels with 8 bits per element, organized into two 8-bit circuits.
Onsemi 74LCXP16245MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74LCXP |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXP16245MEA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.