16-bit bidirectional transceiver, CMOS technology, featuring 5V tolerant inputs/outputs and pull-down resistors. Operates from a 2V to 3.6V supply voltage, offering 3-state, non-inverting outputs with a high-level output current of -24mA and low-level output current of 24mA. This surface mount component, packaged in TSSOP with gold contact plating, boasts a propagation delay of 6ns and a turn-on delay time of 9.1ns. Suitable for a wide temperature range of -40°C to 85°C, it is lead-free and RoHS compliant.
Onsemi 74LCXP16245MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.8mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCXP |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXP16245MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.