16-bit bidirectional transceiver, CMOS technology, featuring 5V tolerant inputs/outputs and pull-down resistors. Operates with a supply voltage range of 2V to 3.6V, supporting bidirectional data flow with 3-state, push-pull output types. Offers a propagation delay of 6ns and a turn-on delay time of 9.1ns, with a quiescent current of 20uA. Packaged in TSSOP with gold contact plating, this surface mount component is lead-free and RoHS compliant, supplied on a 1000-piece tape and reel.
Onsemi 74LCXP16245MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74LCXP |
| Technology | CMOS |
| Turn-On Delay Time | 9.1ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXP16245MTDX to view detailed technical specifications.
No datasheet is available for this part.