
16-bit bidirectional CMOS transceiver, featuring 5V tolerant inputs/outputs and 26 Ohm series resistors integrated into the outputs. This surface mountable device operates from a 2V to 3.6V supply voltage, offering 12mA high and low level output current. With a propagation delay of 6ns and a turn-on delay time of 7.7ns, it supports 16 channels with 3-state output capability. The transceiver is designed for a wide operating temperature range of -40°C to 85°C and is packaged in a 48-lead SSOP.
Onsemi 74LCXR162245MEA technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 29 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| RoHS Compliant | No |
| Series | 74LCXR |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi 74LCXR162245MEA to view detailed technical specifications.
No datasheet is available for this part.
