16-bit bidirectional transceiver, CMOS technology, featuring 5V tolerant inputs/outputs and 26 Ohm series resistors on outputs. Operates from a 2V to 3.6V supply voltage range with a nominal supply of 3.6V. Offers a propagation delay of 6ns and a turn-on delay time of 7.7ns. Packaged in a surface-mount TSSOP with gold contact plating, this RoHS compliant component is designed for bidirectional data flow across 16 channels.
Onsemi 74LCXR162245MTD technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| Height | 0.8mm |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Functions | 2 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LCXR |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 7.7ns |
| Weight | 0.421g |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXR162245MTD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
