8-bit bidirectional bus transceiver, CMOS technology, featuring 3-state outputs. Offers 12mA high and low level output current, with a propagation delay of 9ns and turn-on delay of 11ns. Operates from a 2V to 3.6V supply voltage range, with a temperature range of -40°C to 85°C. Surface mountable in an SSOP package.
Onsemi 74LCXR2245MSA technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 66 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXR2245MSA to view detailed technical specifications.
No datasheet is available for this part.