
8-bit bidirectional transceiver, SOP package, featuring 5V tolerant inputs and outputs. Operates with supply voltages from 2V to 3.6V, offering 12mA high and low level output current. Includes 26 Ohm series resistors on both A and B ports for signal integrity. This surface mount logic IC provides a 9ns propagation delay and 3-state outputs.
Onsemi 74LCXR2245SJ technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXR2245SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
