8-bit bidirectional transceiver, CMOS technology, featuring 5V tolerant inputs and outputs. Operates from a 2V to 3.6V supply voltage range with a maximum operating temperature of 85°C. Includes 26 Ohm series resistors on both A and B ports for signal integrity. Surface mountable in a 20-lead SOP package, supplied on a 2000-piece tape and reel. Offers 3-state output type with a propagation delay of 9ns.
Onsemi 74LCXR2245SJX technical specifications.
| Package/Case | SOP |
| Direction | Bidirectional |
| High Level Output Current | 12mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 74LCX |
| Technology | CMOS |
| Turn-On Delay Time | 11ns |
| Weight | 0.4815g |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXR2245SJX to view detailed technical specifications.
No datasheet is available for this part.
