
16-bit, 3-state buffer/line driver featuring CMOS technology. Operates with a supply voltage range of 2.7V to 3.6V, with a typical 3.3V operating voltage. Offers a high level output current of -24mA and a low level output current of 24mA. Designed for surface mounting in an SSOP package, this component boasts a propagation delay of 4.5ns and a turn-on delay time of 6.3ns.
Onsemi 74LCXZ16244MEAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 225uA |
| Radiation Hardening | No |
| Series | 74LCXZ |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| RoHS | Not CompliantNo |
Download the complete datasheet for Onsemi 74LCXZ16244MEAX to view detailed technical specifications.
No datasheet is available for this part.
