
16-bit buffer/line driver featuring 3-state, push-pull outputs and 5V tolerant inputs/outputs. This CMOS device operates from a 2.7V to 3.6V supply, with a typical operating voltage of 3.3V. It offers 16 non-inverting channels, each with 4 bits, and supports a high level output current of -24mA and a low level output current of 24mA. The component boasts a propagation delay of 4.5ns and is supplied in a lead-free TSSOP package for surface mounting, with gold contact plating.
Onsemi 74LCXZ16244MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 4.5ns |
| Quiescent Current | 225uA |
| RoHS Compliant | Yes |
| Series | 74LCXZ |
| Technology | CMOS |
| Turn-On Delay Time | 6.3ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXZ16244MTDX to view detailed technical specifications.
No datasheet is available for this part.
