
16-bit bidirectional transceiver, CMOS technology, featuring 5V tolerant inputs and outputs. Operates with a supply voltage range of 2.7V to 3.6V, with a typical operating voltage of 3.3V. Offers 3-STATE, PUSH-PULL output type and a propagation delay of 5.2ns. Packaged in TSSOP for surface mounting, with gold contact plating and a tape and reel configuration. This lead-free, RoHS compliant component is suitable for applications requiring high-speed data transfer and signal buffering.
Onsemi 74LCXZ16245MTDX technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE, PUSH-PULL |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.2ns |
| Quiescent Current | 225uA |
| RoHS Compliant | Yes |
| Series | 74LCXZ |
| Technology | CMOS |
| Turn-On Delay Time | 7.2ns |
| Weight | 0.421g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXZ16245MTDX to view detailed technical specifications.
No datasheet is available for this part.
