
8-bit, non-inverting CMOS transceiver for surface mount applications. Features 3-state outputs with 24mA high and low output current. Operates from a 2.7V to 3.6V supply voltage, with a typical operating voltage of 3.3V. Offers a propagation delay of 9ns and a turn-on delay time of 10.5ns. This RoHS compliant component is packaged in a 20-pin SSOP on tape and reel.
Onsemi 74LCXZ2245MSAX technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74LCXZ |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXZ2245MSAX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
