
8-bit CMOS transceiver with 3-STATE outputs, operating from 2.7V to 3.6V with a nominal 3.3V supply. Features non-inverting, inverting logic function and 24mA high/low output current. Surface mountable in a 20-TSSOP package, this component offers a 9ns propagation delay and operates within a -40°C to 85°C temperature range.
Onsemi 74LCXZ2245MTCX technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Elements | 2 |
| Operating Supply Voltage | 3.3V |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| RoHS Compliant | Yes |
| Series | 74LCXZ |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LCXZ2245MTCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
