The 74LVC06ADR2G is a dual inverter logic IC from Onsemi, featuring 14 terminals and a DUAL terminal position. It operates within a temperature range of -40°C to 125°C, making it suitable for automotive applications. The device has a propagation delay of 6.7ns and supports supply voltages between 1.2V and 5.5V. It is packaged in a 3.9mm x 8.65mm R-PDSO-G14 package.
Onsemi 74LVC06ADR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 6 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 1.2 |
| Logic IC Type | INVERTER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 6.7 |
| Number of Inputs | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 74LVC06ADR2G to view detailed technical specifications.
No datasheet is available for this part.