The 74LVC125ADTR2G is a 14-pin TSSOP automotive bus driver from Onsemi, operating over a temperature range of -40°C to 125°C. It has a supply voltage of 3.3V to 3.6V and can handle a minimum supply voltage of 1.65V. The device features a propagation delay of 12.8ns and is suitable for use in automotive applications.
Onsemi 74LVC125ADTR2G technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Number of Functions | 4 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 3.6 |
| Supply Voltage-Min (Vsup) | 1.65 |
| Logic IC Type | BUS DRIVER |
| Family | LVC/LCX/Z |
| Propagation Delay (tpd) | 12.8 |
| Number of Bits | 1 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi 74LVC125ADTR2G to view detailed technical specifications.
No datasheet is available for this part.