
Surface mount hex inverter IC featuring six independent buffer/inverter logic gates. Operates with a supply voltage range of 2V to 3.6V, nominal 3.6V, and utilizes CMOS technology. Delivers a high level output current of -12mA and a low level output current of 12mA. Boasts a propagation delay of 9ns and a turn-on delay time of 14ns, with a quiescent current of 2uA. Packaged in a SOIC case with tin, matte contact plating, this lead-free and RoHS compliant component is supplied on a 2500-piece tape and reel.
Onsemi 74LVQ04SCX technical specifications.
| Package/Case | SOIC |
| Contact Plating | Tin, Matte |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Gates | 6 |
| Number of Inputs | 6 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 14ns |
| Weight | 0.15g |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ04SCX to view detailed technical specifications.
No datasheet is available for this part.
