
Surface mount CMOS logic IC featuring four independent 2-input AND gates. Operates with a supply voltage range of 2V to 3.6V, offering a propagation delay of 9.5ns and a turn-on delay time of 12ns. Supports output currents of 12mA (low level) and -12mA (high level) with a quiescent current of 2uA. Encased in a 14-pin SOIC package, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74LVQ08SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.5ns |
| Quiescent Current | 2uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ08SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
