
CMOS buffer IC featuring 4 independent non-inverting buffer elements, each with a single input and output. Operates with a supply voltage range of 2V to 3.6V, supporting 3-STATE outputs with a high level output current of -12mA and a low level output current of 12mA. This surface mount component, packaged in SOIC, offers a propagation delay of 9ns and a turn-on delay time of 16.5ns. Designed for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Onsemi 74LVQ125SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Bits per Element | 1 |
| Number of Channels | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 4 |
| Number of Inputs | 4 |
| Number of Output Lines | 3 |
| Number of Outputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1100 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 16.5ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ125SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
