
CMOS 1-of-8 decoder/demultiplexer IC featuring 3 inputs and 8 outputs. Operates from a 2V to 3.6V supply voltage with a quiescent current of 4µA. Offers a propagation delay of 23.5ns and supports high/low level output currents of 12mA. Packaged in a 16-pin SOIC surface mount configuration, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Onsemi 74LVQ138SC technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 23.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ138SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
