
CMOS 1-of-8 decoder/demultiplexer with 3 inputs and 8 outputs. Features a single supply voltage range of 2V to 3.6V, with a maximum operating temperature of 85°C and a minimum of -40°C. Offers 12mA high and low level output current, 23.5ns propagation delay, and 4uA quiescent current. This surface mount device is provided in a 16-SOIC package, supplied on tape and reel, and is lead-free and RoHS compliant.
Onsemi 74LVQ138SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 1 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 23.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Supply Type | Single |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ138SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
