
CMOS logic inverter IC featuring six independent Schmitt trigger buffer/inverter gates. Surface mountable in a SOIC package, this component operates with a supply voltage range of 2V to 3.6V. It offers a propagation delay of 13.5ns and supports output currents of ±12mA. Designed for lead-free and RoHS compliant applications, it functions across an operating temperature range of -40°C to 85°C.
Onsemi 74LVQ14SJ technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Propagation Delay | 13.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ14SJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
