
Schmitt Trigger Inverter IC, CMOS technology, featuring 6 independent inverter circuits. Operates with a supply voltage range of 2V to 3.6V, offering a high level output current of -12mA and a low level output current of 12mA. Surface mountable in a SOIC package, this component boasts a propagation delay of 13.5ns and a turn-on delay time of 21ns. Suitable for operation between -40°C and 85°C, it is lead-free and RoHS compliant.
Onsemi 74LVQ14SJX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | -12mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 13.5ns |
| Quiescent Current | 2uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Technology | CMOS |
| Turn-On Delay Time | 21ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ14SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
