Onsemi 74LVQ151SCX technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ151SCX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
