
The 74LVQ157SJX is a 4-bit multiplexer with 8 independent inputs and 4 outputs. It operates over a temperature range of -40°C to 85°C and is packaged in a SOP package. The device is RoHS compliant and has a propagation delay of 8.5ns. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2V. The device has a high level output current of 12mA and a low level output current of 12mA.
Onsemi 74LVQ157SJX technical specifications.
| Package/Case | SOP |
| High Level Output Current | 12mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Logic Function | Mux |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.5ns |
| RoHS Compliant | Yes |
| Series | 74LVQ |
| Supply Type | Single |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Onsemi 74LVQ157SJX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
